
The NTST30120CTG is a general purpose rectifier diode with a maximum reverse voltage of 120V and a maximum forward surge current of 150A. It has a maximum forward current of 30A and an average rectified current of 15A. The diode is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and available in a quantity of 50 per rail or tube packaging. The diode is suitable for use in a variety of applications requiring a general purpose rectifier.
Onsemi NTST30120CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Voltage (DC) | 120V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTST30120CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.