The NTST30U100CTG is a 30A 100V common cathode rectifier diode packaged in a TO-220-3. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode has a maximum reverse voltage of 100V and a maximum reverse current of 675uA. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTST30U100CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 675uA |
| Max Reverse Leakage Current | 60mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 160A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
