
The NTST40100CTG is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward surge current of 250A and a maximum repetitive reverse voltage of 100V. The diode is packaged in a TO-220AB package and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTST40100CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTST40100CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTST40100CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.