Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTST40120CTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTST40120CTH technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTST40120CTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.