
The NTST40H120CTG is a TO-220AB packaged general purpose rectifier diode with a maximum forward current rating of 40A and a maximum reverse voltage rating of 120V. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The diode is packaged in a lead-free TO-220AB package and is available in quantities of 50 per rail/Tube. It has a maximum reverse current of 65uA and a maximum reverse voltage of 120V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTST40H120CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTST40H120CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 65uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTST40H120CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.