The NTST40H120ECTG is a 40A 120V general purpose rectifier from Onsemi. It features a TO-220AB package and is suitable for through hole and surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The rectifier has a maximum repetitive reverse voltage of 120V and a maximum reverse current of 25uA.
Checking distributor stock and pricing after the page loads.
Onsemi NTST40H120ECTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
