The NTST60100CTG is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and is packaged in a TO-220AB package. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 100 volts.
Onsemi NTST60100CTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTST60100CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.