Schottky rectifier diode with a 120V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a 3-pin TO-220AB package with through-hole mounting and a dual common cathode configuration. Offers a 100A peak non-repetitive surge current and a peak forward voltage of 1.12V at 10A. Operating temperature range is -40°C to 150°C, with a low junction-to-case thermal resistance of 2°C/W.
Sign in to ask questions about the Onsemi NTSV20120CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTSV20120CTG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.85(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 120V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.12@10AV |
| Peak Reverse Current | 700uA |
| Maximum Junction Ambient Thermal Resistance | 70°C/W |
| Maximum Junction Case Thermal Resistance | 2°C/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTSV20120CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.