
TRANSISTOR 1450 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 846A-02, MICRO-8, FET General Purpose Small Signal
Sign in to ask questions about the Onsemi NTTD1P02R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTD1P02R2 technical specifications.
| Continuous Drain Current (ID) | 1.45A |
| Current Rating | -1.45A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 265pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTTD1P02R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.