
The NTTD1P02R2G is a P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a drain to source breakdown voltage of -20V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 4000 units per reel. It features a small outline R-PDSO-G8 package and has a maximum input capacitance of 265pF.
Sign in to ask questions about the Onsemi NTTD1P02R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTD1P02R2G technical specifications.
| Continuous Drain Current (ID) | 1.45A |
| Current Rating | -1.45A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 265pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTD1P02R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.