The NTTD4401FR2 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.4A and a drain to source breakdown voltage of -20V. The device is RoHS compliant and features a small outline package type. It is suitable for use in a variety of applications, including those requiring high current and low resistance.
Sign in to ask questions about the Onsemi NTTD4401FR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTD4401FR2 technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | -10V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.42W |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Series | FETKY™ |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTTD4401FR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.