MOSFET, Single -30V P-Channel, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS015P03P8ZTAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.