
Single P-Channel Power MOSFET -20V, -15A, 6.7mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS3A08PZTWG technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 6.7mR |
| Element Configuration | Single |
| Fall Time | 165ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 840mW |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 6.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
