The NTTFS4821NTWG is an N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 38.5W and a maximum drain to source breakdown voltage of 30V. The device features a drain to source resistance of 8.8R and a maximum continuous drain current of 57A. It is packaged in tape and reel quantities of 5000 units and is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NTTFS4821NTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS4821NTWG technical specifications.
| Continuous Drain Current (ID) | 57A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.8R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.755nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.1W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4821NTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.