Onsemi NTTFS4823NTAG technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.013nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.9W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4823NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.