The NTTFS4823NTWG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 4W and a drain to source breakdown voltage of 30V. The device has a continuous drain current of 50A and a drain to source resistance of 13.5R. It is lead free and RoHS compliant.
Onsemi NTTFS4823NTWG technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.013nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.9W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.