The N-Channel JFET is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 4.1W and a maximum drain to source breakdown voltage of 30V. The device features a drain to source resistance of 5.8R and a continuous drain current of 69A. It is RoHS compliant and lead free.
Onsemi NTTFS4824NTWG technical specifications.
| Continuous Drain Current (ID) | 69A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.363nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46.3W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.1W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.
