The N-CHANNEL JFET is a single-element device with a drain to source breakdown voltage of 30V and a continuous drain current of 37A. It features a drain to source resistance of 13.5mR and a gate to source voltage of 20V. The device is packaged in a TO-252-3 case and is lead free. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 810mW. The N-CHANNEL JFET is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4928NTAG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 913pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.12W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
No datasheet is available for this part.