
The N-Channel JFET has a maximum drain to source breakdown voltage of 30V and a continuous drain current of 37A. The device has a maximum drain to source on resistance of 9mR and a maximum power dissipation of 20.8W. It is packaged in a tape and reel format and is suitable for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4928NTWG technical specifications.
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 913pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20.8W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.12W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
