The N-CHANNEL MOSFET is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum drain to source breakdown voltage of 30V and a maximum continuous drain current of 34A. The device has a maximum power dissipation of 22.3W and is packaged in a tape and reel configuration. The MOSFET is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4929NTAG technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22.3W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.11W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.