The NTTFS4930NTWG is a single N-channel MOSFET from Onsemi with a maximum operating temperature of -55°C to 150°C and a maximum power dissipation of 20.2W. It features a continuous drain current of 23A and a drain to source breakdown voltage of 30V. The device is packaged in a WDFN-8 configuration and is RoHS compliant. The MOSFET has a maximum drain to source resistance of 30mR and a maximum Rds on of 23mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTTFS4930NTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS4930NTWG technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Element Configuration | Single |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 476pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20.2W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.06W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4930NTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.