N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 14.3A continuous drain current. This single MOSFET utilizes a WDFN EP package with 8 pins, measuring 3.05mm x 3.05mm x 0.75mm, designed for surface mounting. Key electrical characteristics include a maximum drain-source on-resistance of 5.5mΩ at 10V, with typical gate charge values of 12.4nC at 4.5V and 28nC at 10V. Maximum power dissipation is rated at 4480mW, operating within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTTFS4939NTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS4939NTAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Package Description | Very Very Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14.3A |
| Maximum Drain Source Resistance | 5.5@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|28@10VnC |
| Typical Gate Charge @ 10V | 28nC |
| Typical Input Capacitance @ Vds | 1979@15VpF |
| Maximum Power Dissipation | 4480mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTTFS4939NTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.