
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 19A continuous drain current. This single-element transistor offers a low 6.2 mOhm drain-source resistance at 10V Vgs. Housed in an 8-pin WDFN EP package with an exposed pad, it supports surface mounting with a compact 3.05mm x 3.05mm footprint and 0.75mm maximum height. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Onsemi NTTFS4941NTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS4941NTA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Package Description | Very Very Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 19A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 6.2@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1619@15VpF |
| Maximum Power Dissipation | 4420mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi NTTFS4941NTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.