N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 11.2A continuous drain current. This single MOSFET offers a low 9mOhm drain-source on-resistance at 10V gate-source voltage. Housed in an 8-pin WDFN EP package with a 3.05mm x 3.05mm footprint and 0.75mm maximum height, it is designed for surface mounting. Key electrical characteristics include a typical gate charge of 7.7nC at 4.5V and 17.3nC at 10V, with an input capacitance of 1194pF at 15V drain-source voltage. Maximum power dissipation is 4300mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi NTTFS4945NTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS4945NTAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Package Description | Very Very Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11.2A |
| Maximum Drain Source Resistance | 9@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|17.3@10VnC |
| Typical Gate Charge @ 10V | 17.3nC |
| Typical Input Capacitance @ Vds | 1194@15VpF |
| Maximum Power Dissipation | 4300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTTFS4945NTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.