Onsemi NTTFS4965NFTWG technical specifications.
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.075nF |
| Mount | Surface Mount |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4965NFTWG to view detailed technical specifications.
No datasheet is available for this part.