Single N-Channel Power MOSFET 30V, 64A, 3.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4985NFTAG technical specifications.
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.075nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.47W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.69W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.