
The N-Channel JFET is a single-element device with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 810mW and a maximum drain to source voltage of 30V. The device features a drain to source resistance of 4.2mR and a continuous drain current of 67A. It is available in a tape and reel packaging configuration with a quantity of 1500 units per reel. The device is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4C06NTAG technical specifications.
| Continuous Drain Current (ID) | 67A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.366nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.