Single N-Channel Power MOSFET 30V, 65A, 4.2mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4C06NTWG technical specifications.
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.366nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.