Single N-Channel Power MOSFET 30V, 52A, 5.9mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4C08NTAG technical specifications.
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.113nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.