The N-CHANNEL JFET is a single-element device with a maximum operating temperature range of -55°C to 150°C. It has a drain to source voltage rating of 30V and a maximum power dissipation of 790mW. The device features a drain to source resistance of 7.4mR and an input capacitance of 993pF. It is lead free and RoHS compliant, packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4C10NTWG technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 993pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 790mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.