The NTTFS4C13NTWG is a single junction field-effect transistor from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 780mW and is lead free and RoHS compliant. The device has a maximum drain to source voltage of 30V and a maximum gate to source voltage of 20V. It also features a continuous drain current of 7.2A and an input capacitance of 770pF.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4C13NTWG technical specifications.
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.