
This surface mount N-channel MOSFET has a maximum drain to source voltage of 25V and a continuous drain current of 94A. The device has a maximum Rds on value of 3.3mR and a maximum power dissipation of 46.3W. It is lead free and RoHS compliant. The MOSFET is packaged in a small outline package, available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4H05NTAG technical specifications.
| Continuous Drain Current (ID) | 94A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.205nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 46.3W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
