Single N−Channel Power MOSFET 25V, 66A, 4.8mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4H07NTAG technical specifications.
| Continuous Drain Current (ID) | 66A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 1.65ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 771pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 33.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.5ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |