Single N−Channel Power MOSFET 25V, 66A, 4.8mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS4H07NTWG technical specifications.
| Continuous Drain Current (ID) | 66A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 771pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 33.8W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |