Single N-Channel Power MOSFET 60V, 37A, 11.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS5820NLTWG technical specifications.
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 1.462nF |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 11.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 10ns |
| Width | 3.15mm |
| RoHS | Compliant |
No datasheet is available for this part.