Single N-Channel Power MOSFET featuring 60V drain-source voltage and 70A continuous drain current. This device offers a low on-resistance of 6.5mΩ, enabling efficient power switching. Designed for logic-level gate drive, it operates across a wide temperature range from -55°C to 175°C. The component utilizes a 5-terminal package with dual terminal positions and a single active element.
Checking distributor stock and pricing after the page loads.
Onsemi NTTFS5C670NLTAG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.