This device is a 60 V N-channel shielded-gate power MOSFET for compact power designs. It provides up to 78 A continuous drain current at case temperature of 25 °C and 5.2 mΩ maximum drain-source on-resistance at 10 V gate drive. The part is supplied in a 3.3 mm by 3.3 mm WDFN-8 package with 63 W power dissipation at 25 °C case temperature. It is intended for primary DC-DC switching, synchronous rectification in DC-DC and AC-DC stages, and motor-drive applications. The device is RoHS compliant and rated for junction temperatures from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTTFS5D1N06HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS5D1N06HL technical specifications.
| Channel Polarity | N-Channel |
| Drain to Source Voltage | 60V |
| Continuous Drain Current (Tc=25°C) | 78A |
| Continuous Drain Current (Tc=100°C) | 49A |
| Continuous Drain Current (Ta=25°C) | 18A |
| Pulsed Drain Current | 216A |
| Drain-Source On-Resistance Max @ Vgs=10V | 5.2mΩ |
| Drain-Source On-Resistance Max @ Vgs=4.5V | 7.1mΩ |
| Gate Threshold Voltage | 1.2 to 2.0V |
| Total Gate Charge Typ @ Vgs=10V | 22.5nC |
| Total Gate Charge Typ @ Vgs=4.5V | 10.3nC |
| Input Capacitance Typ | 1610pF |
| Power Dissipation (Tc=25°C) | 63W |
| Thermal Resistance Junction-to-Case | 2°C/W |
| Operating Junction Temperature Range | -55 to 150°C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS5D1N06HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.