The NTUD3127CT5G is a junction field-effect transistor with N and P-channel configurations, packaged in a SOT-963 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device features a maximum power dissipation of 125mW and a maximum drain to source breakdown voltage of 20V. The input capacitance is 9pF and the fall time is 97ns. The transistor has a maximum continuous drain current of 140mA and a maximum drain to source resistance of 5R.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 97ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 9pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 125mW |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 112ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NTUD3127CT5G
Product discontinuance notice for ON Semiconductor discrete, analog, and power components. Includes last buy/ship dates and suggested replacement parts.
Onsemi update to PD16725 correcting the recommended replacement device for discontinued NTUD3127CT5G and NTUD3128NT5G parts to NTUD3169CZT5G.