The NTUD3128NT5G is a 2 N-Channel JFET with a drain to source breakdown voltage of 20V and a continuous drain current of 160mA. It features a drain to source resistance of 3R and a gate to source voltage of 8V. The device is packaged in a SOT-963 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 24ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 9pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125mW |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NTUD3128NT5G
Onsemi update notification 16725B corrects the replacement device for the discontinued NTUD3128NT5G, identifying the NTUD3170NZT5G as the correct substitute.
Onsemi update to PD16725 correcting the recommended replacement device for discontinued NTUD3127CT5G and NTUD3128NT5G parts to NTUD3169CZT5G.