
Dual N and P-Channel complementary small signal MOSFET in a compact SOT-963 package. Features a 20V drain-to-source breakdown voltage and a 200mA continuous drain current. Offers a low 1.5 Ohm maximum drain-to-source resistance (Rds On) and a 1V threshold voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 200mW. Supplied on an 8000-piece tape and reel.
Sign in to ask questions about the Onsemi NTUD3169CZT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTUD3169CZT5G technical specifications.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 145ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.4mm |
| Input Capacitance | 12.5pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 196ns |
| Turn-On Delay Time | 26ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTUD3169CZT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
