Small Signal MOSFET 20V 150mA 5 Ohm Dual P-Channel SOT-963 with ESD, SOT-963 1x1, 0.35P, 8000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTUD3171PZT5G technical specifications.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 13.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 196ns |
| RoHS | Compliant |
No datasheet is available for this part.