
The NTVB058NSB-L SIDAC from Onsemi is a surface mount device with a capacitance of 129pF and a hold current of 150mA. It operates over a temperature range of -40°C to 150°C and features a peak pulse current of 80A. The device is packaged in an SMB case and is available in quantities of 2500 on tape and reel. The NTVB058NSB-L is RoHS compliant.
Onsemi NTVB058NSB-L technical specifications.
| Capacitance | 129pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVB058NSB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.