
The NTVB058NSC-L is a SIDAC from Onsemi with a capacitance of 222pF and a hold current of 150mA. It is packaged in an SMB case and is designed for surface mount applications. The component operates over a temperature range of -40°C to 150°C and is available in quantities of 2500 per reel. The NTVB058NSC-L is RoHS compliant and features a peak pulse current of 100A.
Onsemi NTVB058NSC-L technical specifications.
| Capacitance | 222pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVB058NSC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.