
The NTVB170SA-L is a SIDAC from Onsemi with a capacitance of 39pF. It features a SMB package and is designed for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a hold current of 150mA and a peak pulse current of 50A.
Onsemi NTVB170SA-L technical specifications.
| Capacitance | 39pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVB170SA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.