The NTVB220NSC-L SIDAC from Onsemi features a capacitance of 81pF and a peak pulse current of 100A. It is packaged in an SMB case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Onsemi NTVB220NSC-L technical specifications.
| Capacitance | 81pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVB220NSC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.