
The NTVB300SC-L is a SIDAC from Onsemi with a capacitance of 71pF. It is available in a SMB package and is surface mountable. The component can handle a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500. The SIDAC has a hold current of 150mA and a peak pulse current of 100A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTVB300SC-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTVB300SC-L technical specifications.
| Capacitance | 71pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVB300SC-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.