
The NTY100N10G is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 100V and a drain to source resistance of 9mR. The device is packaged in a TO-264 case and is lead free. It has a maximum power dissipation of 313W and a continuous drain current of 123A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTY100N10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTY100N10G technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 123A |
| Current Rating | 123A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 313W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 340ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTY100N10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
