
The NTZD3152PT1H is a dual P-channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 430mA and a drain to source voltage of 20V. The device is packaged in a SOT-563 package and is RoHS compliant. It has a maximum power dissipation of 250mW and a gate to source voltage of 6V.
Sign in to ask questions about the Onsemi NTZD3152PT1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTZD3152PT1H technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 175pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 280mW |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000289oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3152PT1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
