
The NTZD3152PT5G is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a continuous drain current of 430mA. The device is packaged in a lead-free SOT-563 package and is RoHS compliant.
Sign in to ask questions about the Onsemi NTZD3152PT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTZD3152PT5G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Current Rating | -430mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3152PT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.