
Dual N-Channel MOSFET, SOT-563 package, featuring 20V drain-source breakdown voltage and 540mA continuous drain current. Offers a maximum drain-source on-resistance of 550mΩ. Operates with a gate-to-source voltage of 6V and a threshold voltage of 1V. Includes a maximum power dissipation of 250mW and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NTZD3154NT1G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 540mA |
| Current Rating | 540mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 400MR |
| Element Configuration | Dual |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
